Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R463N347000N0K | |
|---|---|
DigiKey Part Number | 399-5985-ND |
Manufacturer | |
Manufacturer Product Number | R463N347000N0K |
Description | CAP FILM 0.47UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463N347000N0K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.634" (16.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861DI474K310L | KEMET | 0 | 399-F861DI474K310LTR-ND | kr.3.44098 | Parametric Equivalent |
| F861DI474K310R | KEMET | 0 | 399-F861DI474K310RTB-ND | kr.3.53655 | Parametric Equivalent |
| F861DI474K310Z | KEMET | 0 | 399-F861DI474K310Z-ND | kr.3.26667 | Parametric Equivalent |
| R463N347000M1K | KEMET | 0 | 399-R463N347000M1K-ND | kr.3.01124 | Parametric Equivalent |
| R463N347040M1K | KEMET | 0 | 399-R463N347040M1K-ND | kr.2.94567 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.4.18400 | kr.41.84 |
| 50 | kr.3.26120 | kr.163.06 |
| 100 | kr.2.97600 | kr.297.60 |
| 700 | kr.2.41780 | kr.1,692.46 |
| 1.400 | kr.2.28222 | kr.3,195.11 |
| 2.800 | kr.2.17057 | kr.6,077.60 |
| 5.600 | kr.2.07866 | kr.11,640.50 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |








