Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R463N3470JBN0K | |
|---|---|
DigiKey Part Number | 399-R463N3470JBN0K-ND |
Manufacturer | |
Manufacturer Product Number | R463N3470JBN0K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463N3470JBN0K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.634" (16.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861DI474K310L | KEMET | 0 | 399-F861DI474K310LTR-ND | kr.3.44098 | Parametric Equivalent |
| F861DI474K310R | KEMET | 0 | 399-F861DI474K310RTB-ND | kr.3.53655 | Parametric Equivalent |
| F861DI474K310Z | KEMET | 0 | 399-F861DI474K310Z-ND | kr.3.26667 | Parametric Equivalent |
| R463N347000M1K | KEMET | 0 | 399-R463N347000M1K-ND | kr.3.01124 | Parametric Equivalent |
| R463N347000N0K | KEMET | 0 | 399-5985-ND | kr.6.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.2.34544 | kr.1,641.81 |
| Unit Price without VAT: | kr.2.34544 |
|---|---|
| Unit Price with VAT: | kr.2.93180 |









