Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463I31000001M | KEMET | 0 | 399-R463I31000001M-ND | kr.1.34955 | Parametric Equivalent |
| R463I310000M1M | KEMET | 1.632 | 399-5864-ND | kr.3.99000 | Parametric Equivalent |
| R463I31004001M | KEMET | 0 | 399-R463I31004001M-ND | kr.1.43340 | Parametric Equivalent |
| R463I310040M1M | KEMET | 2.270 | 399-19831-ND | kr.3.99000 | Parametric Equivalent |
| R463I31004501M | KEMET | 0 | 399-R463I31004501M-ND | kr.1.68284 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.1.43340 | kr.1,290.06 |
| Unit Price without VAT: | kr.1.43340 |
|---|---|
| Unit Price with VAT: | kr.1.79175 |





