Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KF268045M1M | |
|---|---|
DigiKey Part Number | 399-R46KF268045M1M-ND |
Manufacturer | |
Manufacturer Product Number | R46KF268045M1M |
Description | 0,068U 275V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463F268040M1M | KEMET | 0 | 399-18718-ND | kr.1.18663 | Parametric Equivalent |
| R463F2680CKM1M | KEMET | 0 | 399-R463F2680CKM1MTR-ND | kr.1.38028 | Parametric Equivalent |
| R463F2680DQM1M | KEMET | 614 | 399-17241-1-ND | kr.4.37000 | Parametric Equivalent |
| R463F2680JHM1M | KEMET | 0 | 399-R463F2680JHM1M-ND | kr.1.20859 | Parametric Equivalent |
| R46KF268000H1M | KEMET | 0 | 399-R46KF268000H1M-ND | kr.1.51019 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.1.53222 | kr.1,838.66 |
| Unit Price without VAT: | kr.1.53222 |
|---|---|
| Unit Price with VAT: | kr.1.91528 |










