R46KF268040M1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.19974
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.39552
Datasheet

Parametric Equivalent


KEMET
In Stock: 614
Unit Price: kr.4.42000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.22194
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.52686
Datasheet

Parametric Equivalent


KEMET
In Stock: 990
Unit Price: kr.4.49000
Datasheet

Parametric Equivalent


KEMET
In Stock: 7
Unit Price: kr.4.74000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.78283
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.54913
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.39273
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.54913
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.52161
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.87691
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.73616
Datasheet
0.068 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KF268040M1M

DigiKey Part Number
399-20848-ND
Manufacturer
Manufacturer Product Number
R46KF268040M1M
Description
CAP FILM 0.068UF 20% 560VDC RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KF268040M1M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.476" (12.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R463F268040M1MKEMET0399-18718-NDkr.1.19974Parametric Equivalent
R463F2680CKM1MKEMET0399-R463F2680CKM1MTR-NDkr.1.39552Parametric Equivalent
R463F2680DQM1MKEMET614399-17241-1-NDkr.4.42000Parametric Equivalent
R463F2680JHM1MKEMET0399-R463F2680JHM1M-NDkr.1.22194Parametric Equivalent
R46KF268000H1MKEMET0399-R46KF268000H1M-NDkr.1.52686Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.200kr.1.33130kr.1,597.56
Manufacturers Standard Package
Unit Price without VAT:kr.1.33130
Unit Price with VAT:kr.1.66413