Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R463I2470JH01K | |
|---|---|
DigiKey Part Number | 399-R463I2470JH01K-ND |
Manufacturer | |
Manufacturer Product Number | R463I2470JH01K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463I2470JH01K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463I24700001K | KEMET | 0 | 399-R463I24700001K-ND | kr.0.93550 | Parametric Equivalent |
| R463I24705001K | KEMET | 1.372 | 399-12677-ND | kr.4.25000 | Parametric Equivalent |
| R463I2470CK01K | KEMET | 0 | 399-R463I2470CK01KTR-ND | kr.1.10539 | Parametric Equivalent |
| R463I2470DQ01K | KEMET | 0 | 399-R463I2470DQ01KTB-ND | kr.1.11497 | Parametric Equivalent |
| R463I2470JB01K | KEMET | 0 | 399-R463I2470JB01K-ND | kr.0.96933 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.93550 | kr.1,871.00 |
| Unit Price without VAT: | kr.0.93550 |
|---|---|
| Unit Price with VAT: | kr.1.16938 |





