R463F3100JHM1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.54556
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.735
Unit Price: kr.4.87000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.67609
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.72571
Datasheet

Parametric Equivalent


KEMET
In Stock: 19.156
Unit Price: kr.4.94000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.313
Unit Price: kr.4.49000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.719
Unit Price: kr.4.94000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.225
Unit Price: kr.5.13000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.73928
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 11.473
Unit Price: kr.4.62000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.4.11531
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 7.078
Unit Price: kr.4.62000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.49824
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.6.57038
Datasheet
0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463F3100JHM1M

DigiKey Part Number
399-R463F3100JHM1M-ND
Manufacturer
Manufacturer Product Number
R463F3100JHM1M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R463F3100JHM1M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.476" (12.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F861AP104M310AKEMET0399-F861AP104M310A-NDkr.1.54556Parametric Equivalent
F861AP104M310CKEMET3.735399-F861AP104M310C-NDkr.4.87000Parametric Equivalent
F861AP104M310LKEMET0399-F861AP104M310LTR-NDkr.1.67609Parametric Equivalent
F861AP104M310RKEMET0399-F861AP104M310RTB-NDkr.1.72571Parametric Equivalent
R463F310000M1MKEMET19.156399-5862-NDkr.4.94000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.43674kr.1,436.74
Manufacturers Standard Package
Unit Price without VAT:kr.1.43674
Unit Price with VAT:kr.1.79593