Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F861AP104M310A | |
|---|---|
DigiKey Part Number | 399-F861AP104M310A-ND |
Manufacturer | |
Manufacturer Product Number | F861AP104M310A |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861AP104M310A Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861AP104M310C | KEMET | 5.235 | 399-F861AP104M310C-ND | kr.4.82000 | Parametric Equivalent |
| F861AP104M310L | KEMET | 0 | 399-F861AP104M310LTR-ND | kr.1.65778 | Parametric Equivalent |
| F861AP104M310R | KEMET | 0 | 399-F861AP104M310RTB-ND | kr.1.70685 | Parametric Equivalent |
| BFC233820104 | Vishay Beyschlag/Draloric/BC Components | 12.208 | BC1601-ND | kr.4.56000 | Parametric Equivalent |
| BFC233822104 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233822104-ND | kr.4.07036 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.1.52868 | kr.2,751.62 |
| Unit Price without VAT: | kr.1.52868 |
|---|---|
| Unit Price with VAT: | kr.1.91085 |






