R413W4100JE00M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 200
Unit Price: kr.27.71000
Datasheet

Parametric Equivalent


KEMET
In Stock: 433
Unit Price: kr.28.47000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.15.44774
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.15.62357
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.14.94984
Datasheet
1 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413W4100JE00M

DigiKey Part Number
399-R413W4100JE00M-ND
Manufacturer
Manufacturer Product Number
R413W4100JE00M
Description
CAP FILM 1UF 20% 1KVDC RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R413W4100JE00M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tray
Size / Dimension
1.634" L x 0.787" W (41.50mm x 20.00mm)
Part Status
Active
Height - Seated (Max)
1.579" (40.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
1.476" (37.50mm)
Voltage Rating - AC
300V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
AEC-Q200, X1, Y2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R413W41000000MKEMET200399-R413W41000000M-NDkr.27.71000Parametric Equivalent
R413W41004000MKEMET433399-12802-NDkr.28.47000Parametric Equivalent
R413W41005000MKEMET0399-R413W41005000M-NDkr.15.44774Parametric Equivalent
R413W4100JB00MKEMET0399-R413W4100JB00M-NDkr.15.62357Parametric Equivalent
R413W4100JH00MKEMET0399-R413W4100JH00M-NDkr.14.94984Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
126kr.14.94984kr.1,883.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.14.94984
Unit Price with VAT:kr.18.68730