
R413W41000000M | |
|---|---|
DigiKey Part Number | 399-R413W41000000M-ND |
Manufacturer | |
Manufacturer Product Number | R413W41000000M |
Description | CAP FILM 1UF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413W41000000M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.787" W (41.50mm x 20.00mm) | |
Height - Seated (Max) | 1.579" (40.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.10000 | kr.28.10 |
| 10 | kr.20.09400 | kr.200.94 |
| 50 | kr.16.89540 | kr.844.77 |
| 126 | kr.15.61722 | kr.1,967.77 |
| 504 | kr.14.22637 | kr.7,170.09 |
| 1.008 | kr.13.70930 | kr.13,818.97 |
| 2.520 | kr.13.16295 | kr.33,170.63 |
| Unit Price without VAT: | kr.28.10000 |
|---|---|
| Unit Price with VAT: | kr.35.12500 |

