ESW188M050AN1AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.11.10873
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 496
Unit Price: kr.15.98000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.5.11802
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.6.71823
Datasheet
1.8 mF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESW188M050AN1AA

DigiKey Part Number
399-ESW188M050AN1AA-ND
Manufacturer
Manufacturer Product Number
ESW188M050AN1AA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.8 mF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESW188M050AN1AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.181 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.635 A @ 100 kHz
Part Status
Active
Impedance
21 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.339" (34.00mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EST188M050AN1AAKEMET0399-EST188M050AN1AA-NDkr.11.10873Parametric Equivalent
EKY-500ELL182MMN3SChemi-Con496565-EKY-500ELL182MMN3S-NDkr.15.98000Parametric Equivalent
RXW182M1HBK-1832SSurge04403-RXW182M1HBK-1832S-NDkr.5.11802Parametric Equivalent
RZW182M1HBK-1832SSurge04403-RZW182M1HBK-1832S-NDkr.6.71823Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.6.14803kr.12,296.06
Unit Price without VAT:kr.6.14803
Unit Price with VAT:kr.7.68504