Parametric Equivalent

RXW182M1HBK-1832S | |
|---|---|
DigiKey Part Number | 4403-RXW182M1HBK-1832S-ND |
Manufacturer | |
Manufacturer Product Number | RXW182M1HBK-1832S |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 mF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.8 A @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 3 A @ 100 kHz |
Part Status Active | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RZW182M1HBK-1832S | Surge | 0 | 4403-RZW182M1HBK-1832S-ND | kr.6.71823 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.5.11802 | kr.6,141.62 |
| Unit Price without VAT: | kr.5.11802 |
|---|---|
| Unit Price with VAT: | kr.6.39753 |


