R413N2680JB00K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.43554
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.66664
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.250
Unit Price: kr.7.33000
Datasheet

Parametric Equivalent


KEMET
In Stock: 123
Unit Price: kr.6.75000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.13869
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.45677
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.43554
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.33000
Datasheet
0.068 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413N2680JB00K

DigiKey Part Number
399-R413N2680JB00K-ND
Manufacturer
Manufacturer Product Number
R413N2680JB00K
Description
CAP FILM 0.068UF 10% 1KVDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R413N2680JB00K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
300V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.276" W (26.50mm x 7.00mm)
Height - Seated (Max)
0.634" (16.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X1, Y2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
700kr.3.61173kr.2,528.21
Manufacturers Standard Package
Unit Price without VAT:kr.3.61173
Unit Price with VAT:kr.4.51466