R413N2680CK00K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.38746
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.61532
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.250
Unit Price: kr.7.23000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.66000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.56117
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.40839
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.38746
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.23000
Datasheet
0.068 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413N2680CK00K

DigiKey Part Number
399-R413N2680CK00KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R413N2680CK00K
Description
CAP FILM 0.068UF 10% 1KVDC RAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R413N2680CK00K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
1.043" L x 0.276" W (26.50mm x 7.00mm)
Part Status
Active
Height - Seated (Max)
0.634" (16.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
300V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
AEC-Q200, X1, Y2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R413N26800000KKEMET0399-R413N26800000K-NDkr.3.38746Parametric Equivalent
R413N26804000KKEMET0399-R413N26804000K-NDkr.3.61532Parametric Equivalent
R413N268050D0KKEMET1.250399-R413N268050D0K-NDkr.7.23000Parametric Equivalent
R413N268050T0KKEMET0399-R413N268050T0K-NDkr.6.66000Parametric Equivalent
R413N2680JB00KKEMET0399-R413N2680JB00K-NDkr.3.56117Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
550kr.4.08076kr.2,244.42
Manufacturers Standard Package
Unit Price without VAT:kr.4.08076
Unit Price with VAT:kr.5.10095