R413N2470JH00M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.12000
Datasheet

Parametric Equivalent


KEMET
In Stock: 476
Unit Price: kr.8.37000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.12000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.400
Unit Price: kr.9.51000
Datasheet

Parametric Equivalent


KEMET
In Stock: 927
Unit Price: kr.9.51000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.14378
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.03477
Datasheet
0.047 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413N2470JH00M

DigiKey Part Number
399-R413N2470JH00M-ND
Manufacturer
Manufacturer Product Number
R413N2470JH00M
Description
CAP FILM 0.047UF 20% 1KVDC RAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R413N2470JH00M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.594" (15.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
300V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
AEC-Q200, X1, Y2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R413N24700000MKEMET0R413N24700000M-NDkr.8.12000Parametric Equivalent
R413N24704000MKEMET476399-18713-NDkr.8.37000Parametric Equivalent
R413N24705000MKEMET0399-R413N24705000M-NDkr.8.12000Parametric Equivalent
R413N2470CK00MKEMET1.400399-R413N2470CK00MCT-NDkr.9.51000Parametric Equivalent
R413N2470DQ00MKEMET927399-19832-1-NDkr.9.51000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
805kr.3.00925kr.2,422.45
Manufacturers Standard Package
Unit Price without VAT:kr.3.00925
Unit Price with VAT:kr.3.76156