
R413N2470DQ00M | |
|---|---|
DigiKey Part Number | 399-19832-1-ND - Cut Tape (CT) 399-19832-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R413N2470DQ00M |
Description | CAP FILM 0.047UF 20% 1KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413N2470DQ00M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.594" (15.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.51000 | kr.9.51 |
| 10 | kr.6.25100 | kr.62.51 |
| 50 | kr.4.96920 | kr.248.46 |
| 100 | kr.4.57430 | kr.457.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 464 | kr.3.93149 | kr.1,824.21 |
| 928 | kr.3.72052 | kr.3,452.64 |
| 1.392 | kr.3.61489 | kr.5,031.93 |
| 2.320 | kr.3.49779 | kr.8,114.87 |
| 3.248 | kr.3.42934 | kr.11,138.50 |
| 4.640 | kr.3.36348 | kr.15,606.55 |
| Unit Price without VAT: | kr.9.51000 |
|---|---|
| Unit Price with VAT: | kr.11.88750 |

