4700 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413F1470CK00K

DigiKey Part Number
399-R413F1470CK00KTR-ND - Tape & Reel (TR)
399-R413F1470CK00KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
R413F1470CK00K
Description
CAP FILM 4700PF 10% 1KVDC RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.437" (11.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
300V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
AEC-Q200, X1, Y2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R413F147050M1KKEMET1.543399-R413F147050M1K-NDkr.5.07000Parametric Equivalent
R413F1470DQM1KKEMET1.570399-R413F1470DQM1KCT-NDkr.5.45000Parametric Equivalent
R413F1470JB00KKEMET138399-11798-NDkr.5.33000Parametric Equivalent
R413F1470JHM1KKEMET1.761399-R413F1470JHM1K-NDkr.4.06000Parametric Equivalent
R413F1470JY00KKEMET865399-R413F1470JY00K-NDkr.5.14000Parametric Equivalent
In-Stock: 1.978
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.58000kr.5.58
10kr.3.55000kr.35.50
50kr.2.74020kr.137.01
100kr.2.49040kr.249.04
500kr.2.07014kr.1,035.07
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.94010kr.1,940.10
2.000kr.1.83309kr.3,666.18
3.000kr.1.77949kr.5,338.47
5.000kr.1.72012kr.8,600.60
7.000kr.1.68539kr.11,797.73
10.000kr.1.65199kr.16,519.90
Manufacturers Standard Package
Unit Price without VAT:kr.5.58000
Unit Price with VAT:kr.6.97500