
R413F1470DQM1K | |
|---|---|
DigiKey Part Number | 399-R413F1470DQM1KCT-ND - Cut Tape (CT) 399-R413F1470DQM1KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R413F1470DQM1K |
Description | CAP FILM 4700PF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413F1470DQM1K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.3.46800 | kr.34.68 |
| 50 | kr.2.67540 | kr.133.77 |
| 100 | kr.2.43140 | kr.243.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.92919 | kr.1,543.35 |
| 1.600 | kr.1.81736 | kr.2,907.78 |
| 2.400 | kr.1.76136 | kr.4,227.26 |
| 4.000 | kr.1.69930 | kr.6,797.20 |
| 5.600 | kr.1.66303 | kr.9,312.97 |
| 8.000 | kr.1.62813 | kr.13,025.04 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

