R75PI2330JH00K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.73145
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.61268
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.81070
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.61268
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.69116
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.32037
Datasheet

Parametric Equivalent


TDK
In Stock: 3.321
Unit Price: kr.3.87000
Datasheet

Parametric Equivalent


TDK
In Stock: 4.274
Unit Price: kr.4.18000
Datasheet
0.033 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75PI2330JH00K

DigiKey Part Number
399-R75PI2330JH00K-ND
Manufacturer
Manufacturer Product Number
R75PI2330JH00K
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75PI2330JH00K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
33.8 mOhms
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.437" (11.10mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
250V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
630V
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R74LI23304000KKEMET0399-R74LI23304000K-NDkr.1.73145Parametric Equivalent
R74LI2330AA00KKEMET0399-R74LI2330AA00K-NDkr.1.61268Parametric Equivalent
R74LI2330CK00KKEMET0399-R74LI2330CK00KTR-NDkr.1.81070Parametric Equivalent
R74LI2330JE00KKEMET0399-R74LI2330JE00K-NDkr.1.61268Parametric Equivalent
R74LI2330JM00KKEMET0399-R74LI2330JM00K-NDkr.1.69116Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.1.22622kr.2,452.44
Manufacturers Standard Package
Unit Price without VAT:kr.1.22622
Unit Price with VAT:kr.1.53278