Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R74LI2330CK00K | |
|---|---|
DigiKey Part Number | 399-R74LI2330CK00KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R74LI2330CK00K |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 39 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.437" (11.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications Automotive; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R74LI23304000K | KEMET | 0 | 399-R74LI23304000K-ND | kr.1.73145 | Parametric Equivalent |
| R74LI2330AA00K | KEMET | 0 | 399-R74LI2330AA00K-ND | kr.1.61268 | Parametric Equivalent |
| R74LI2330JE00K | KEMET | 0 | 399-R74LI2330JE00K-ND | kr.1.61268 | Parametric Equivalent |
| R74LI2330JM00K | KEMET | 0 | 399-R74LI2330JM00K-ND | kr.1.69116 | Parametric Equivalent |
| R75PI23305000K | KEMET | 0 | 399-R75PI23305000K-ND | kr.1.32037 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.1.81070 | kr.2,263.38 |
| Unit Price without VAT: | kr.1.81070 |
|---|---|
| Unit Price with VAT: | kr.2.26338 |






