Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PHE844RD6220MR06L2 | |
|---|---|
DigiKey Part Number | PHE844RD6220MR06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE844RD6220MR06L2 |
Description | CAP FILM .22UF 20% 440VAC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE844RD6220MR06L2 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.433" W (26.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.846" (21.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 440V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F872DP224M480L | KEMET | 0 | 399-F872DP224M480LTR-ND | kr.7.71342 | Parametric Equivalent |
| F872DP224M480R | KEMET | 0 | 399-F872DP224M480RTB-ND | kr.7.65737 | Parametric Equivalent |
| F872DP224M480Z | KEMET | 0 | 399-F872DP224M480Z-ND | kr.7.15397 | Parametric Equivalent |
| PHE844RD6220MR30L2 | KEMET | 0 | 399-12784-ND | kr.13.38000 | Parametric Equivalent |
| B32913B5224M000 | TDK | 1.598 | 495-B32913B5224M000-ND | kr.15.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.38000 | kr.13.38 |
| 10 | kr.9.04100 | kr.90.41 |
| 50 | kr.7.32140 | kr.366.07 |
| 253 | kr.6.22597 | kr.1,575.17 |
| 506 | kr.5.89018 | kr.2,980.43 |
| 1.012 | kr.5.61360 | kr.5,680.96 |
| 2.530 | kr.5.32154 | kr.13,463.50 |
| 5.060 | kr.5.14540 | kr.26,035.72 |
| Unit Price without VAT: | kr.13.38000 |
|---|---|
| Unit Price with VAT: | kr.16.72500 |




