
B32913B5224M000 | |
|---|---|
DigiKey Part Number | 495-B32913B5224M000-ND |
Manufacturer | |
Manufacturer Product Number | B32913B5224M000 |
Description | 220 NF 20% 530VAC MKP X1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 530V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32913B5224M000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.413" W (26.50mm x 10.50mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 530V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.03000 | kr.15.03 |
| 10 | kr.10.29600 | kr.102.96 |
| 50 | kr.8.42960 | kr.421.48 |
| 100 | kr.7.85210 | kr.785.21 |
| 540 | kr.6.83933 | kr.3,693.24 |
| 1.080 | kr.6.54346 | kr.7,066.94 |
| 2.700 | kr.6.23095 | kr.16,823.56 |
| 5.400 | kr.6.04247 | kr.32,629.34 |
| Unit Price without VAT: | kr.15.03000 |
|---|---|
| Unit Price with VAT: | kr.18.78750 |

