Similar

PHE450RD5220JR06L2 | |
|---|---|
DigiKey Part Number | 399-19850-ND |
Manufacturer | |
Manufacturer Product Number | PHE450RD5220JR06L2 |
Description | CAP FILM 0.022UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE450RD5220JR06L2 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.024" L x 0.256" W (26.00mm x 6.50mm) |
Part Status Active | Height - Seated (Max) 0.571" (14.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 650V | Applications High Frequency, Switching |
Voltage Rating - DC 1600V (1.6kV) | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFPLS1GJ223C012LH | Eaton - Electronics Division | 0 | 283-EFPLS1GJ223C012LH-ND | kr.4.63597 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.15000 | kr.15.15 |
| 10 | kr.10.33400 | kr.103.34 |
| 50 | kr.8.42840 | kr.421.42 |
| 234 | kr.7.25769 | kr.1,698.30 |
| 702 | kr.6.68481 | kr.4,692.74 |
| 1.170 | kr.6.47287 | kr.7,573.26 |
| 2.574 | kr.6.19990 | kr.15,958.54 |
| 5.148 | kr.6.00498 | kr.30,913.64 |
| Unit Price without VAT: | kr.15.15000 |
|---|---|
| Unit Price with VAT: | kr.18.93750 |


