EFPLS1GJ223C012LH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.77703
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.86142
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.63373
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.5.09510
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.5.12904
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.5.02737
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.5.02737
Datasheet
0.022 µF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFPLS1GJ223C012LH

DigiKey Part Number
283-EFPLS1GJ223C012LH-ND
Manufacturer
Manufacturer Product Number
EFPLS1GJ223C012LH
Description
CAP FILM 0.022UF 5% 1600VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
30 mOhms
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.024" L x 0.236" W (26.00mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.630" (16.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - DC
1600V (1.6kV)
Lead Spacing
0.886" (22.50mm)
Dielectric Material
Applications
High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F462DB223J1K6LKEMET0399-F462DB223J1K6LTR-NDkr.2.77703Parametric Equivalent
F462DB223J1K6RKEMET0399-F462DB223J1K6RTB-NDkr.2.86142Parametric Equivalent
F462DB223J1K6ZKEMET0399-F462DB223J1K6Z-NDkr.2.63373Parametric Equivalent
MKP385322160JI02W0Vishay Beyschlag/Draloric/BC Components0MKP385322160JI02W0-NDkr.5.09510Parametric Equivalent
MKP385322160JII2B0Vishay Beyschlag/Draloric/BC Components0MKP385322160JII2B0-NDkr.5.12904Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.060kr.4.87648kr.14,922.03
Unit Price without VAT:kr.4.87648
Unit Price with VAT:kr.6.09560