Parametric Equivalent
Parametric Equivalent

PHE450MA4680JR05 | |
|---|---|
DigiKey Part Number | 399-PHE450MA4680JR05-ND |
Manufacturer | |
Manufacturer Product Number | PHE450MA4680JR05 |
Description | 6.8NF DC 5%V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32621A6682J000 | TDK | 3.793 | 495-1324-ND | kr.4.56000 | Parametric Equivalent |
| B32621A6682J189 | TDK | 0 | B32621A6682J189-ND | kr.1.33697 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.96789 | kr.5,903.67 |
| Unit Price without VAT: | kr.1.96789 |
|---|---|
| Unit Price with VAT: | kr.2.45986 |


