
B32621A6682J000 | |
|---|---|
DigiKey Part Number | 495-1324-ND |
Manufacturer | |
Manufacturer Product Number | B32621A6682J000 |
Description | CAP FILM 6800PF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 400V 630V Polypropylene (PP), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32621A6682J000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.2.87800 | kr.28.78 |
| 50 | kr.2.20880 | kr.110.44 |
| 100 | kr.2.00220 | kr.200.22 |
| 500 | kr.1.65360 | kr.826.80 |
| 1.000 | kr.1.54576 | kr.1,545.76 |
| 3.000 | kr.1.41262 | kr.4,237.86 |
| 5.000 | kr.1.36338 | kr.6,816.90 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

