Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PHE450KK4820JR17TA | |
|---|---|
DigiKey Part Number | 399-PHE450KK4820JR17TATB-ND |
Manufacturer | |
Manufacturer Product Number | PHE450KK4820JR17TA |
Description | 8N2F40 5%V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461KG822J630A | KEMET | 0 | 399-F461KG822J630A-ND | kr.1.03857 | Parametric Equivalent |
| F461KG822J630C | KEMET | 0 | 399-F461KG822J630C-ND | kr.0.95633 | Parametric Equivalent |
| F461KG822J630L | KEMET | 0 | 399-F461KG822J630LTR-ND | kr.1.05459 | Parametric Equivalent |
| F461KG822J630R | KEMET | 0 | 399-F461KG822J630RTB-ND | kr.1.01594 | Parametric Equivalent |
| PHE450MK4820JR05 | KEMET | 0 | 399-PHE450MK4820JR05-ND | kr.1.83296 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.700 | kr.1.28050 | kr.7,298.85 |
| Unit Price without VAT: | kr.1.28050 |
|---|---|
| Unit Price with VAT: | kr.1.60063 |



