F461KG822J630A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.95633
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.05459
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.01594
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.83296
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.09812
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.08469
Datasheet
8200 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F461KG822J630A

DigiKey Part Number
399-F461KG822J630A-ND
Manufacturer
Manufacturer Product Number
F461KG822J630A
Description
CAP FILM POLYPROP RAD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
8200 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.394" L x 0.157" W (10.00mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
250V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
630V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F461KG822J630CKEMET0399-F461KG822J630C-NDkr.0.95633Parametric Equivalent
F461KG822J630LKEMET0399-F461KG822J630LTR-NDkr.1.05459Parametric Equivalent
F461KG822J630RKEMET0399-F461KG822J630RTB-NDkr.1.01594Parametric Equivalent
PHE450MK4820JR05KEMET0399-PHE450MK4820JR05-NDkr.1.83296Parametric Equivalent
PHE450MK4820JR17T0KEMET0399-PHE450MK4820JR17T0TR-NDkr.2.09812Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.500kr.1.03857kr.1,557.86
Manufacturers Standard Package
Unit Price without VAT:kr.1.03857
Unit Price with VAT:kr.1.29821