PFR5471J630J11L16.5TA16 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.94927
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.364
Unit Price: kr.8.75000
Datasheet

Parametric Equivalent


WIMA
In Stock: 10.800
Unit Price: kr.3.74000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.16036
Datasheet
New at DigiKey
470 pF Film Capacitor 250V 630V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFR5471J630J11L16.5TA16

DigiKey Part Number
399-PFR5471J630J11L16.5TA16TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PFR5471J630J11L16.5TA16
Description
470PF6 5%V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
470 pF Film Capacitor 250V 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 100°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
250V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
630V
Applications
High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PFR5471J630J11L16.5TA18KEMET0399-PFR5471J630J11L16.5TA18TB-NDkr.2.94927Parametric Equivalent
PFR5471J630J11L4BULKKEMET1.364399-7710-NDkr.8.75000Parametric Equivalent
FKP2J004701D00JSC9WIMA10.8001928-1278-NDkr.3.74000Parametric Equivalent
KP1830147634Vishay Beyschlag/Draloric/BC Components0KP1830147634-NDkr.2.16036Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
5.100kr.2.94668kr.15,028.07
Unit Price without VAT:kr.2.94668
Unit Price with VAT:kr.3.68335