Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KP1830147634 | |
|---|---|
DigiKey Part Number | KP1830147634-ND |
Manufacturer | |
Manufacturer Product Number | KP1830147634 |
Description | CAP FILM 470PF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF Film Capacitor 250V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FKP2J004701D00JSC9 | WIMA | 10.800 | 1928-1278-ND | kr.3.74000 | Parametric Equivalent |
| PFR5471J630J11L16.5TA16 | KEMET | 0 | 399-PFR5471J630J11L16.5TA16TB-ND | kr.2.94668 | Parametric Equivalent |
| PFR5471J630J11L16.5TA18 | KEMET | 0 | 399-PFR5471J630J11L16.5TA18TB-ND | kr.2.94927 | Parametric Equivalent |
| PFR5471J630J11L4BULK | KEMET | 1.364 | 399-7710-ND | kr.8.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.16036 | kr.4,320.72 |
| Unit Price without VAT: | kr.2.16036 |
|---|---|
| Unit Price with VAT: | kr.2.70045 |




