
PFR5471J100J11L4BULK | |
|---|---|
DigiKey Part Number | 399-7713-ND |
Manufacturer | |
Manufacturer Product Number | PFR5471J100J11L4BULK |
Description | CAP FILM 470PF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 pF Film Capacitor 63V 100V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | PFR5471J100J11L4BULK Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 100V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PFR5471J400J11L4BULK | KEMET | 933 | 399-7711-ND | kr.8.75000 | Direct |
| PFR5471J630J11L4BULK | KEMET | 1.364 | 399-7710-ND | kr.8.75000 | Direct |
| FKP2G004701D00JSSD | WIMA | 2.038 | 1928-1270-ND | kr.3.68000 | Direct |
| FKP2J004701D00JSC9 | WIMA | 10.802 | 1928-1278-ND | kr.3.74000 | Direct |
| KP1830147014 | Vishay Beyschlag/Draloric/BC Components | 1.000 | KP1830147014-ND | kr.6.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.71000 | kr.10.71 |
| 10 | kr.7.12600 | kr.71.26 |
| 50 | kr.5.70720 | kr.285.36 |
| 100 | kr.5.26790 | kr.526.79 |
| 500 | kr.4.52574 | kr.2,262.87 |
| 1.000 | kr.4.29617 | kr.4,296.17 |
| 3.000 | kr.4.01235 | kr.12,037.05 |
| 5.000 | kr.3.90738 | kr.19,536.90 |
| Unit Price without VAT: | kr.10.71000 |
|---|---|
| Unit Price with VAT: | kr.13.38750 |

