470 pF Film Capacitor 220V 400V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFR5471J400J11L4BULK

DigiKey Part Number
399-7711-ND
Manufacturer
Manufacturer Product Number
PFR5471J400J11L4BULK
Description
CAP FILM 470PF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
470 pF Film Capacitor 220V 400V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
PFR5471J400J11L4BULK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Part Status
Active
Height - Seated (Max)
0.236" (6.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
220V
Applications
High Frequency, Switching; High Pulse, DV/DT
Voltage Rating - DC
400V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PFR5471J630J11L4BULKKEMET1.364399-7710-NDkr.8.75000Parametric Equivalent
FKP2G004701D00JSSDWIMA2.0481928-1270-NDkr.3.68000Parametric Equivalent
FKP2J004701D00JSC9WIMA10.8021928-1278-NDkr.3.74000Parametric Equivalent
In-Stock: 933
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.75000kr.8.75
10kr.5.74400kr.57.44
50kr.4.54700kr.227.35
100kr.4.17810kr.417.81
500kr.3.55420kr.1,777.10
1.000kr.3.36121kr.3,361.21
3.000kr.3.12285kr.9,368.55
5.000kr.3.03467kr.15,173.35
Manufacturers Standard Package
Unit Price without VAT:kr.8.75000
Unit Price with VAT:kr.10.93750