Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PEH532PAB3560M2 | |
|---|---|
DigiKey Part Number | 399-PEH532PAB3560M2-ND |
Manufacturer | |
Manufacturer Product Number | PEH532PAB3560M2 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 380mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH532PAB3560M2 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.6 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 380mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELG567M100AQ1AA | KEMET | 0 | 399-ELG567M100AQ1AA-ND | kr.7.16748 | Parametric Equivalent |
| 381LX561M100H012 | Cornell Dubilier Knowles | 2.345 | 338-3793-ND | kr.26.31000 | Parametric Equivalent |
| LGG2C561MELZ25 | Nichicon | 148 | 493-8079-ND | kr.25.36000 | Parametric Equivalent |
| LGU2A561MELZ | Nichicon | 329 | 493-7197-ND | kr.21.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.92352 | kr.12,923.52 |
| Unit Price without VAT: | kr.12.92352 |
|---|---|
| Unit Price with VAT: | kr.16.15440 |





