Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESW826M035AE4AA | |
|---|---|
DigiKey Part Number | 399-ESW826M035AE4AA-ND |
Manufacturer | |
Manufacturer Product Number | ESW826M035AE4AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESW826M035AE4AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 216 mA @ 120 Hz |
Packaging Box | Ripple Current @ High Frequency 540 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESW826M035AE4EA | KEMET | 0 | 399-ESW826M035AE4EATB-ND | kr.0.40123 | Parametric Equivalent |
| 860160573010 | Würth Elektronik | 423 | 732-9548-1-ND | kr.1.65000 | Parametric Equivalent |
| 860160673019 | Würth Elektronik | 654 | 732-9597-1-ND | kr.2.35000 | Parametric Equivalent |
| RXW820M1VBK-0615S | Surge | 0 | 4403-RXW820M1VBK-0615S-ND | kr.0.42084 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | kr.0.53874 | kr.12,929.76 |
| Unit Price without VAT: | kr.0.53874 |
|---|---|
| Unit Price with VAT: | kr.0.67343 |




