Parametric Equivalent

RXW820M1VBK-0615S | |
|---|---|
DigiKey Part Number | 4403-RXW820M1VBK-0615S-ND |
Manufacturer | |
Manufacturer Product Number | RXW820M1VBK-0615S |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 215 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 430 mA @ 100 kHz |
Part Status Active | Impedance 230 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160573010 | Würth Elektronik | 423 | 732-9548-1-ND | kr.1.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.42084 | kr.6,312.60 |
| Unit Price without VAT: | kr.0.42084 |
|---|---|
| Unit Price with VAT: | kr.0.52605 |


