
R463R447050M1M | |
|---|---|
DigiKey Part Number | 399-R463R447050M1M-ND |
Manufacturer | |
Manufacturer Product Number | R463R447050M1M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463R447050M1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.461" (37.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463R447000M1M | KEMET | 144 | 399-R463R447000M1M-ND | kr.26.44000 | Parametric Equivalent |
| R463R447040M1M | KEMET | 0 | 399-18739-ND | kr.13.68759 | Parametric Equivalent |
| F339MX254731MKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX254731MKM2T0-ND | kr.60.17800 | Parametric Equivalent |
| F339MX254731MKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX254731MKP2T0-ND | kr.60.17800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | kr.13.68759 | kr.1,533.01 |
| Unit Price without VAT: | kr.13.68759 |
|---|---|
| Unit Price with VAT: | kr.17.10949 |




