4.7 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463R447000M1M

DigiKey Part Number
399-R463R447000M1M-ND
Manufacturer
Manufacturer Product Number
R463R447000M1M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R463R447000M1M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tray
Size / Dimension
1.260" L x 0.866" W (32.00mm x 22.00mm)
Part Status
Active
Height - Seated (Max)
1.461" (37.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 144
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.26.44000kr.26.44
10kr.18.83600kr.188.36
50kr.15.80440kr.790.22
168kr.14.27369kr.2,397.98
504kr.13.27187kr.6,689.02
1.008kr.12.78120kr.12,883.45
2.520kr.12.26289kr.30,902.48
5.040kr.11.95027kr.60,229.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.26.44000
Unit Price with VAT:kr.33.05000