P409
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P409EL474M275AH221

DigiKey Part Number
399-12046-ND
Manufacturer
Manufacturer Product Number
P409EL474M275AH221
Description
FILTER RC 220 OHMS/0.47UF TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RC EMI Filter 1st Order Low Pass 1 Channel R = 220Ohms, C = 0.47µF Radial
Datasheet
 Datasheet
EDA/CAD Models
P409EL474M275AH221 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Low Pass
Filter Order
1st
Technology
RC
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
220
Values
R = 220Ohms, C = 0.47µF
ESD Protection
No
Operating Temperature
-40°C ~ 85°C
Applications
General Purpose
Voltage - Rated
275VAC
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.201" L x 0.602" W (30.50mm x 15.30mm)
Height
0.866" (22.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.33.15000kr.33.15
10kr.24.23300kr.242.33
75kr.19.33707kr.1,450.28
150kr.18.06820kr.2,710.23
525kr.16.17832kr.8,493.62
1.050kr.15.31752kr.16,083.40
2.550kr.14.37295kr.36,651.02
Manufacturers Standard Package
Unit Price without VAT:kr.33.15000
Unit Price with VAT:kr.41.43750