MPX1D1770L150 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 59
Unit Price: kr.22.32000
Datasheet
15 µH Shielded Drum Core, Wirewound Inductor 12 A 17.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µH Shielded Drum Core, Wirewound Inductor 12 A 17.8mOhm Max Nonstandard
KEMET METCOM MPX Power Inductors | Digi-Key Daily
Metal Composite (METCOM) Commercial Grade Power Inductors

MPX1D1770L150

DigiKey Part Number
399-MPX1D1770L150TR-ND - Tape & Reel (TR)
399-MPX1D1770L150CT-ND - Cut Tape (CT)
399-MPX1D1770L150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPX1D1770L150
Description
FIXED IND 15UH 12A 17.8 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 12 A 17.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPX1D1770L150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
17.8mOhm Max
Series
Frequency - Self Resonant
5.5MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.669" L x 0.673" W (17.00mm x 17.10mm)
Tolerance
±20%
Height - Seated (Max)
0.276" (7.00mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
14A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCM1A1707V2-150-REaton - Electronics Division59283-HCM1A1707V2-150-RCT-NDkr.22.32000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.35000kr.24.35
10kr.20.00900kr.200.09
25kr.18.51040kr.462.76
50kr.17.45400kr.872.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.16.45670kr.1,645.67
200kr.15.51840kr.3,103.68
300kr.14.99473kr.4,498.42
500kr.14.36086kr.7,180.43
700kr.13.95841kr.9,770.89
1.000kr.13.54446kr.13,544.46
Manufacturers Standard Package
Unit Price without VAT:kr.24.35000
Unit Price with VAT:kr.30.43750