
MMK5224J50J01L16.5TA18 | |
|---|---|
DigiKey Part Number | 399-MMK5224J50J01L16.5TA18CT-ND - Cut Tape (CT) 399-MMK5224J50J01L16.5TA18TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MMK5224J50J01L16.5TA18 |
Description | CAP FILM 0.22UF 5% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 30V 50V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5224J50J01L16.5TA18 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMK5224J50J01L4BULK | KEMET | 1.458 | 399-MMK5224J50J01L4BULK-ND | kr.3.74000 | Parametric Equivalent |
| MMK5224J63J01L4BULK | KEMET | 3.622 | 399-MMK5224J63J01L4BULK-ND | kr.3.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.27600 | kr.22.76 |
| 50 | kr.1.71680 | kr.85.84 |
| 100 | kr.1.54440 | kr.154.44 |
| 500 | kr.1.25456 | kr.627.28 |
| 1.000 | kr.1.16504 | kr.1,165.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.02374 | kr.3,071.22 |
| 6.000 | kr.0.97119 | kr.5,827.14 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

