
MMK5224J63J01L4BULK | |
|---|---|
DigiKey Part Number | 399-MMK5224J63J01L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | MMK5224J63J01L4BULK |
Description | CAP FILM 0.22UF 5% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5224J63J01L4BULK Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications General Purpose |
Voltage Rating - DC 63V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82DC3220Z360K | KEMET | 3.986 | 399-R82DC3220Z360K-ND | kr.2.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.23800 | kr.22.38 |
| 50 | kr.1.68900 | kr.84.45 |
| 100 | kr.1.51970 | kr.151.97 |
| 500 | kr.1.23542 | kr.617.71 |
| 2.000 | kr.1.07520 | kr.2,150.40 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

