Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMK5222K63J01L16.5TA18 | |
|---|---|
DigiKey Part Number | 399-MMK5222K63J01L16.5TA18TB-ND |
Manufacturer | |
Manufacturer Product Number | MMK5222K63J01L16.5TA18 |
Description | 2N2F6310%V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 63V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMK5222K100J01L16.5TA16 | KEMET | 0 | 399-MMK5222K100J01L16.5TA16TB-ND | kr.1.27177 | Parametric Equivalent |
| MMK5222K100J01L16.5TA18 | KEMET | 0 | 399-MMK5222K100J01L16.5TA18TB-ND | kr.0.66785 | Parametric Equivalent |
| MMK5222K100J01L16.5TR16 | KEMET | 0 | 399-MMK5222K100J01L16.5TR16TR-ND | kr.1.22957 | Parametric Equivalent |
| MMK5222K100J01L16.5TR18 | KEMET | 0 | 399-MMK5222K100J01L16.5TR18TR-ND | kr.0.67682 | Parametric Equivalent |
| MMK5222K100J01L4BULK | KEMET | 498 | 399-MMK5222K100J01L4BULK-ND | kr.2.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.0.66785 | kr.6,010.65 |
| Unit Price without VAT: | kr.0.66785 |
|---|---|
| Unit Price with VAT: | kr.0.83481 |






