MMK5222K63J01L16.5TA16 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.27177
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.66785
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.22957
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.67682
Datasheet

Parametric Equivalent


KEMET
In Stock: 498
Unit Price: kr.2.73000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.66785
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.67682
Datasheet

Parametric Equivalent


KEMET
In Stock: 645
Unit Price: kr.2.85000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 3.229
Unit Price: kr.10.65000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.3.77648
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.3.77648
Datasheet
New at DigiKey
2200 pF Film Capacitor 40V 63V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMK5222K63J01L16.5TA16

DigiKey Part Number
399-MMK5222K63J01L16.5TA16TB-ND
Manufacturer
Manufacturer Product Number
MMK5222K63J01L16.5TA16
Description
2N2F6310%V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 40V 63V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 100°C
Series
Mounting Type
Through Hole
Packaging
Tray
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.256" (6.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
40V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
63V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMK5222K100J01L16.5TA16KEMET0399-MMK5222K100J01L16.5TA16TB-NDkr.1.27177Parametric Equivalent
MMK5222K100J01L16.5TA18KEMET0399-MMK5222K100J01L16.5TA18TB-NDkr.0.66785Parametric Equivalent
MMK5222K100J01L16.5TR16KEMET0399-MMK5222K100J01L16.5TR16TR-NDkr.1.22957Parametric Equivalent
MMK5222K100J01L16.5TR18KEMET0399-MMK5222K100J01L16.5TR18TR-NDkr.0.67682Parametric Equivalent
MMK5222K100J01L4BULKKEMET498399-MMK5222K100J01L4BULK-NDkr.2.73000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
9.000kr.1.27177kr.11,445.93
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1.27177
Unit Price with VAT:kr.1.58971