
MMK5104K63J01L16.5TA18 | |
|---|---|
DigiKey Part Number | 399-MMK5104K63J01L16.5TA18CT-ND - Cut Tape (CT) 399-MMK5104K63J01L16.5TA18TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MMK5104K63J01L16.5TA18 |
Description | CAP FILM 0.1UF 10% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5104K63J01L16.5TA18 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications General Purpose |
Voltage Rating - DC 63V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKT1817410064W | Vishay Beyschlag/Draloric/BC Components | 4.795 | 56-MKT1817410064WCT-ND | kr.6.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.95900 | kr.19.59 |
| 50 | kr.1.46840 | kr.73.42 |
| 100 | kr.1.31750 | kr.131.75 |
| 500 | kr.1.06156 | kr.530.78 |
| 1.000 | kr.0.98264 | kr.982.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.85934 | kr.2,578.02 |
| 6.000 | kr.0.81303 | kr.4,878.18 |
| 9.000 | kr.0.78984 | kr.7,108.56 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

