
MKT1817410064W | |
|---|---|
DigiKey Part Number | 56-MKT1817410064WTR-ND - Tape & Reel (TR) 56-MKT1817410064WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MKT1817410064W |
Description | CAP FILM 0.1UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 63V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.3.87400 | kr.38.74 |
| 50 | kr.3.00380 | kr.150.19 |
| 100 | kr.2.73630 | kr.273.63 |
| 500 | kr.2.28404 | kr.1,142.02 |
| 1.000 | kr.2.14425 | kr.2,144.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.97732 | kr.4,943.30 |
| 5.000 | kr.1.88923 | kr.9,446.15 |
| 7.500 | kr.1.84510 | kr.13,838.25 |
| 12.500 | kr.1.79618 | kr.22,452.25 |
| 17.500 | kr.1.76759 | kr.30,932.83 |
| 25.000 | kr.1.74008 | kr.43,502.00 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |

