0.1 µF Film Capacitor 30V 50V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMK5104K50J01L16.5TA18

DigiKey Part Number
399-MMK5104K50J01L16.5TA18CT-ND - Cut Tape (CT)
399-MMK5104K50J01L16.5TA18TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MMK5104K50J01L16.5TA18
Description
CAP FILM 0.1UF 10% 50VDC RADIAL
Customer Reference
Detailed Description
0.1 µF Film Capacitor 30V 50V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MMK5104K50J01L16.5TA18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Obsolete
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
30V
Applications
General Purpose
Voltage Rating - DC
50V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMK5104K63J01L16.5TA18KEMET17.547399-MMK5104K63J01L16.5TA18CT-NDkr.3.23000Parametric Equivalent
MMK5104K63J01L16.5TR18KEMET221399-MMK5104K63J01L16.5TR18CT-NDkr.3.23000Parametric Equivalent
MMK5104K63J01L4BULKKEMET12.858399-5440-NDkr.3.23000Parametric Equivalent
MMK5154K50J01L16.5TA18KEMET0399-MMK5154K50J01L16.5TA18TB-NDkr.0.86532Parametric Equivalent
MMK5154K63J01L16.5TA16KEMET0399-MMK5154K63J01L16.5TA16TB-NDkr.1.81797Parametric Equivalent
In-Stock: 4.110
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.1.95900kr.19.59
50kr.1.46840kr.73.42
100kr.1.31750kr.131.75
500kr.1.06156kr.530.78
1.000kr.0.98264kr.982.64
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750