
MMK5104K100J01L16.5TR18 | |
|---|---|
DigiKey Part Number | 399-MMK5104K100J01L16.5TR18TR-ND - Tape & Reel (TR) 399-MMK5104K100J01L16.5TR18CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMK5104K100J01L16.5TR18 |
Description | CAP FILM 0.1UF 10% 100VDC RAD |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5104K100J01L16.5TR18 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 100V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F612JF104K100L | KEMET | 4.490 | 399-F612JF104K100LCT-ND | kr.2.60000 | Parametric Equivalent |
| MMK5104K100J01L4BULK | KEMET | 8.752 | 399-MMK5104K100J01L4BULK-ND | kr.3.23000 | Parametric Equivalent |
| MMK5683K100J01L16.5TA18 | KEMET | 0 | 399-MMK5683K100J01L16.5TA18TB-ND | kr.0.77889 | Parametric Equivalent |
| MMK5683K100J01L16.5TR18 | KEMET | 0 | 399-MMK5683K100J01L16.5TR18TR-ND | kr.0.78889 | Parametric Equivalent |
| MMK5683K100J01L4BULK | KEMET | 0 | 399-MMK5683K100J01L4BULK-ND | kr.0.81769 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.95900 | kr.19.59 |
| 50 | kr.1.46840 | kr.73.42 |
| 100 | kr.1.31750 | kr.131.75 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

