MMK5683K100J01L16.5TR18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 4.490
Unit Price: kr.2.60000
Datasheet

Parametric Equivalent


KEMET
In Stock: 146
Unit Price: kr.3.23000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8.752
Unit Price: kr.3.23000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.77889
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.81769
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 4.380
Unit Price: kr.11.79000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.39386
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.39386
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1.332
Unit Price: kr.5.96000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.93740
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.93740
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1.993
Unit Price: kr.5.83000
Datasheet
New at DigiKey
0.1 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMK5683K100J01L16.5TR18

DigiKey Part Number
399-MMK5683K100J01L16.5TR18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMK5683K100J01L16.5TR18
Description
68NF10 10%V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 100°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.256" (6.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
63V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
100V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F612JF104K100LKEMET4.490399-F612JF104K100LCT-NDkr.2.60000Parametric Equivalent
MMK5104K100J01L16.5TR18KEMET146399-MMK5104K100J01L16.5TR18CT-NDkr.3.23000Parametric Equivalent
MMK5104K100J01L4BULKKEMET8.752399-MMK5104K100J01L4BULK-NDkr.3.23000Parametric Equivalent
MMK5683K100J01L16.5TA18KEMET0399-MMK5683K100J01L16.5TA18TB-NDkr.0.77889Parametric Equivalent
MMK5683K100J01L4BULKKEMET0399-MMK5683K100J01L4BULK-NDkr.0.81769Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.78889kr.5,916.68
Unit Price without VAT:kr.0.78889
Unit Price with VAT:kr.0.98611