M551B687M030AG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2,678.42000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2,678.42000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2,678.42000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2,678.42000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2,678.42000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2,609.37000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2,609.37000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2,609.37000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2,609.37000
Datasheet
680 µF Hermetically Sealed Tantalum Polymer Capacitor 30 V M55 Module 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M551B687M030AG

DigiKey Part Number
M551B687M030AG-ND
Manufacturer
Manufacturer Product Number
M551B687M030AG
Description
CAP TANT POLY 680UF 30V CHAS MNT
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
680 µF Hermetically Sealed Tantalum Polymer Capacitor 30 V M55 Module 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
M551B687M030AG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Package / Case
M55 Module
Part Status
Active
Size / Dimension
2.051" L x 1.992" W (52.10mm x 50.60mm)
Capacitance
680 µF
Height - Seated (Max)
0.520" (13.20mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
30 V
Features
General Purpose
Type
Hermetically Sealed
Base Product Number
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M551B687K030AAKEMET0M551B687K030AA-NDkr.2,678.42000Parametric Equivalent
M551B687K030AGKEMET0M551B687K030AG-NDkr.2,678.42000Parametric Equivalent
M551B687K030AHKEMET0M551B687K030AH-NDkr.2,678.42000Parametric Equivalent
M551B687K030ASKEMET0M551B687K030AS-NDkr.2,678.42000Parametric Equivalent
M551B687K030ATKEMET0M551B687K030AT-NDkr.2,678.42000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
8kr.2,609.37000kr.20,874.96
Manufacturers Standard Package
Unit Price without VAT:kr.2,609.37000
Unit Price with VAT:kr.3,261.71250