Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M551B687K030AH | |
|---|---|
DigiKey Part Number | M551B687K030AH-ND |
Manufacturer | |
Manufacturer Product Number | M551B687K030AH |
Description | CAP TANT POLY 680UF 30V CHAS MNT |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 680 µF Hermetically Sealed Tantalum Polymer Capacitor 30 V M55 Module 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | M551B687K030AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case M55 Module |
Part Status Active | Size / Dimension 2.051" L x 1.992" W (52.10mm x 50.60mm) |
Capacitance 680 µF | Height - Seated (Max) 0.520" (13.20mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 30 V | Features General Purpose |
Type Hermetically Sealed | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M551B687K030AA | KEMET | 0 | M551B687K030AA-ND | kr.2,678.42000 | Parametric Equivalent |
| M551B687K030AG | KEMET | 0 | M551B687K030AG-ND | kr.2,678.42000 | Parametric Equivalent |
| M551B687K030AS | KEMET | 0 | M551B687K030AS-ND | kr.2,678.42000 | Parametric Equivalent |
| M551B687K030AT | KEMET | 0 | M551B687K030AT-ND | kr.2,678.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | kr.2,678.42000 | kr.21,427.36 |
| Unit Price without VAT: | kr.2,678.42000 |
|---|---|
| Unit Price with VAT: | kr.3,348.02500 |


